Part Details for S2GA-13-F by SPC Multicomp
Overview of S2GA-13-F by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2GA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8748
|
Newark | Diode, Standard Recovery, 2A, 400V, Do-214Ac-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:-, Forward Surge Current:50A Rohs Compliant: Yes |Multicomp Pro S2GA-13-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10133 |
|
$0.0460 / $0.2850 | Buy Now |
DISTI #
65W8749
|
Newark | Diode, Standard Recovery, 2A, 400V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.15V, Reverse Recovery Time:-, Forward Surge Current:50A Rohs Compliant: Yes |Multicomp Pro S2GA-13-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0440 | Buy Now |