Part Details for S2JA by Galaxy Semi-Conductor Co Ltd
Overview of S2JA by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for S2JA
S2JA CAD Models
S2JA Part Data Attributes:
|
S2JA
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S2JA
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 2A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S2JA
This table gives cross-reference parts and alternative options found for S2JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2JA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | S2JA vs HS2JA-TR3G |
S2JAL | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | S2JA vs S2JAL |
SEF205B-C | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | S2JA vs SEF205B-C |
RR2LAM6STFTR | Rectifier Diode, | ROHM Semiconductor | S2JA vs RR2LAM6STFTR |
S2JAF-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMAF, 2 PIN | Taiwan Semiconductor | S2JA vs S2JAF-T |
US2JBF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S2JA vs US2JBF |
ES2JAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S2JA vs ES2JAF4 |
SMF205A | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, SMA, 2 PIN | Secos Corporation | S2JA vs SMF205A |
TCDT2JB-XX-RG30 | Rectifier Diode, | Taitron Components Inc | S2JA vs TCDT2JB-XX-RG30 |
RS2J-TR4G | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | S2JA vs RS2J-TR4G |