Part Details for S2JA by Taiwan Semiconductor
Overview of S2JA by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S2JACT-ND
|
DigiKey | DIODE GEN PURP 600V 1.5A DO214AC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0396 / $0.3300 | Buy Now |
DISTI #
S2JA
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S2JA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 / $0.0428 | Buy Now |
DISTI #
821-S2JA
|
Mouser Electronics | Rectifiers 1.5A, 600V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0390 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 | 0 |
|
$0.0471 | Buy Now |
DISTI #
S2JA
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1.5A 2-Pin DO-214AC T/R - Tape and Reel (Alt: S2JA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0386 / $0.0428 | Buy Now |
Part Details for S2JA
S2JA CAD Models
S2JA Part Data Attributes:
|
S2JA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S2JA
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-214AC, GREEN, PLASTIC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for S2JA
This table gives cross-reference parts and alternative options found for S2JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2JA-7 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S2JA vs S2JA-7 |
S2JA | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AC, PLASTIC, SMA, 2 PIN | Uniohm Corp | S2JA vs S2JA |
S2JA-13-F | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | S2JA vs S2JA-13-F |