Part Details for S2L60-5000 by Shindengen Electronic Manufacturing Co Ltd
Overview of S2L60-5000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for S2L60-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-S2L60-5000
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Voltage Low Noise RoHS: Compliant | 214 |
|
$0.5500 / $1.4700 | Buy Now |
|
Quest Components | 1845 |
|
$0.7515 / $2.0040 | Buy Now | |
DISTI #
S2L60-5000
|
TME | Diode: rectifying, THT, 600V, 1.5A, Ifsm: 50A, AX10 (Ø4.4x7mm), 50ns Min Qty: 1 | 0 |
|
$0.2310 / $0.7860 | RFQ |
DISTI #
C1S706200038077
|
Chip1Stop | Switching Diode Container: Bulk | 461 |
|
$0.6650 / $1.3500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 2607 |
|
$0.5010 / $1.4930 | Buy Now |