Part Details for S2M-105-01-S-D-DS by Samtec Inc
Overview of S2M-105-01-S-D-DS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-105-01-S-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2M-105-01-S-D-DS-ND
|
DigiKey | HIGH RELIABILITY TIGER EYE DISCR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5300 | Buy Now |
DISTI #
S2M-105-01-S-D-DS
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: S2M-105-01-S-D-DS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0900 / $7.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3800 / $7.2600 | Buy Now | |
DISTI #
S2M-105-01-S-D-DS
|
Avnet Americas | Connector Socket Strip 10 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: S2M-105-01-S-D-DS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.0900 / $7.2600 | Buy Now |
|
Master Electronics | 0 |
|
$3.3800 / $7.2600 | Buy Now | |
DISTI #
5cd916d9cd7c1c4c386e905e
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$3.3800 / $7.2600 | Buy Now |
Part Details for S2M-105-01-S-D-DS
S2M-105-01-S-D-DS CAD Models
S2M-105-01-S-D-DS Part Data Attributes:
|
S2M-105-01-S-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-105-01-S-D-DS
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE 0.035 | |
Body Breadth | 0.21 inch | |
Body Depth | 0.178 inch | |
Body Length | 0.407 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Length | 0.082 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for S2M-105-01-S-D-DS
This table gives cross-reference parts and alternative options found for S2M-105-01-S-D-DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-105-01-S-D-DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEM-105-02-03.0-H-D-WT | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | S2M-105-01-S-D-DS vs SEM-105-02-03.0-H-D-WT |
SFMH-105-02-S-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-105-01-S-D-DS vs SFMH-105-02-S-D |
SFMH-105-02-L-D-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | S2M-105-01-S-D-DS vs SFMH-105-02-L-D-LC-TR |
SFMH-105-02-F-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-105-01-S-D-DS vs SFMH-105-02-F-D |
SFMH-105-02-F-D-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-105-01-S-D-DS vs SFMH-105-02-F-D-TR |
SFMH-105-02-L-D-WT-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | S2M-105-01-S-D-DS vs SFMH-105-02-L-D-WT-TR |
SFMH-105-02-FTL-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-105-01-S-D-DS vs SFMH-105-02-FTL-D |
SFMH-105-02-F-D-WT | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-105-01-S-D-DS vs SFMH-105-02-F-D-WT |