Part Details for S2M-110-02-F-D-K-TR by Samtec Inc
Overview of S2M-110-02-F-D-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for S2M-110-02-F-D-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2M-110-02-F-D-K-TR-ND
|
DigiKey | HIGH RELIABILITY TIGER EYE DISCR Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4100 | Buy Now |
DISTI #
S2M-110-02-F-D-K-T
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: S2M-110-02-F-D-K-T) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 2 Weeks, 0 Days Container: Reel | 1600 |
|
RFQ | |
DISTI #
200-S2M11002FDKTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$3.1100 / $4.4100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$1.8900 / $5.2500 | Buy Now |
DISTI #
000000000003530023
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.1100 / $5.5100 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$1.8900 / $5.2500 | Buy Now |
DISTI #
5cd916b3cd7c1c4c386e675b
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.8000 / $5.5100 | Buy Now |
Part Details for S2M-110-02-F-D-K-TR
S2M-110-02-F-D-K-TR CAD Models
S2M-110-02-F-D-K-TR Part Data Attributes
|
S2M-110-02-F-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-110-02-F-D-K-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.21 inch | |
Body Depth | 0.183 inch | |
Body Length | 0.801 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for S2M-110-02-F-D-K-TR
This table gives cross-reference parts and alternative options found for S2M-110-02-F-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2M-110-02-F-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-110-02-F-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-110-02-F-D-K-TR vs SFMH-110-02-F-D-WT |
S2M-110-02-L-D-K-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-110-02-F-D-K-TR vs S2M-110-02-L-D-K-FR |
SFMH-110-02-L-D-LC-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | S2M-110-02-F-D-K-TR vs SFMH-110-02-L-D-LC-TR |
SFMH-110-02-LTL-D-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-110-02-F-D-K-TR vs SFMH-110-02-LTL-D-LC |
SEM-110-02-03.0-G-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | S2M-110-02-F-D-K-TR vs SEM-110-02-03.0-G-D-WT |
SEM-110-02-03.0-H-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | S2M-110-02-F-D-K-TR vs SEM-110-02-03.0-H-D-WT |
SFMH-110-02-L-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-110-02-F-D-K-TR vs SFMH-110-02-L-D-WT |
S2M-110-02-S-D-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-110-02-F-D-K-TR vs S2M-110-02-S-D-TR |
SFMH-110-02-LTL-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | S2M-110-02-F-D-K-TR vs SFMH-110-02-LTL-D-WT |
SEM-110-02-03.0-FG-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | S2M-110-02-F-D-K-TR vs SEM-110-02-03.0-FG-D-WT |