There are no models available for this part yet.
Overview of S2M-110-02-F-D-LC-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for S2M-110-02-F-D-LC-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S2M-110-02-F-D-LC-K-ND
|
DigiKey | HIGH RELIABILITY TIGER EYE DISCR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.6600 | Buy Now | |
DISTI #
S2M-110-02-F-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD - Rail/Tube (Alt: S2M-110-02-F-D-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.5400 / $5.6600 | Buy Now | |
DISTI #
200-S2M11002FDLCK
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.5500 / $5.6600 | Order Now | |
Onlinecomponents.com | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$2.0700 / $5.7800 | Buy Now | ||
DISTI #
000000000003688075
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.2100 / $5.6600 | Buy Now | |
Master Electronics | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$2.0700 / $5.7800 | Buy Now | ||
DISTI #
5cd91633cd7c1c4c386ddb49
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$1.8900 / $5.6600 | Buy Now |
CAD Models for S2M-110-02-F-D-LC-K by Samtec Inc
Part Data Attributes for S2M-110-02-F-D-LC-K by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.21 inch
|
Body Depth
|
0.183 inch
|
Body Length
|
0.801 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1050VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.55 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.6 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|