-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2M-111-01-L-D-ND
|
DigiKey | HIGH RELIABILITY TIGER EYE DISCR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5000 | Buy Now |
DISTI #
S2M-111-01-L-D
|
Avnet Americas | Conn Socket Strip RCP 22 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: S2M-111-01-L-D) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0100 / $6.5000 | Buy Now |
DISTI #
200-S2M11101LD
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.8200 / $6.5000 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$2.2100 / $6.1700 | Buy Now |
DISTI #
000000000005915811
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.6100 / $6.5000 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ PCB Mount Socket Strip RoHS: Compliant | 0 |
|
$2.2100 / $6.1700 | Buy Now |
DISTI #
5cd9161ecd7c1c4c386dc3be
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tube | 0 |
|
$2.0200 / $6.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S2M-111-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-111-01-L-D
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |