Part Details for S2M-115-02-L-D-LC-K-TR by Samtec Inc
Overview of S2M-115-02-L-D-LC-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-115-02-L-D-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2M-115-02-L-D-LC-K-TR-ND
|
DigiKey | HIGH RELIABILITY TIGER EYE DISCR Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7660 | Buy Now |
DISTI #
S2M-115-02-L-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: S2M-115-02-L-D-LC-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$5.4100 / $8.2300 | Buy Now |
DISTI #
200-S2M11502LDLCKTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.8600 / $5.4100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ PCB Mount Socket Strip | 0 |
|
$2.8600 / $8.2300 | Buy Now |
DISTI #
S2M-115-02-L-D-LC-
|
Avnet Americas | Conn Socket Strip SKT 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: S2M-115-02-L-D-LC-) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$5.4100 / $8.2300 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ PCB Mount Socket Strip | 0 |
|
$2.8600 / $8.2300 | Buy Now |
DISTI #
5cd91715cd7c1c4c386ed0a7
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Socket, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$2.8600 / $8.2300 | Buy Now |
Part Details for S2M-115-02-L-D-LC-K-TR
S2M-115-02-L-D-LC-K-TR CAD Models
S2M-115-02-L-D-LC-K-TR Part Data Attributes:
|
S2M-115-02-L-D-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-115-02-L-D-LC-K-TR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.21 inch | |
Body Depth | 0.183 inch | |
Body Length | 1.195 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |