Part Details for S2M-117-01-F-D-DS by Samtec Inc
Overview of S2M-117-01-F-D-DS by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2M-117-01-F-D-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2M-117-01-F-D-DS
|
Avnet Americas | Conn Socket Strip RCP 34 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: S2M-117-01-F-D-DS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for S2M-117-01-F-D-DS
S2M-117-01-F-D-DS CAD Models
S2M-117-01-F-D-DS Part Data Attributes
|
S2M-117-01-F-D-DS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2M-117-01-F-D-DS
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |