Part Details for S2S4BY0F by Sharp Microelectronics of the Americas
Overview of S2S4BY0F by Sharp Microelectronics of the Americas
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2S4BY0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M5386
|
Newark | Optocoupler, Triac O/P, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:-, Input Current:20Ma, Output Voltage:600V Rohs Compliant: Yes |Sharp S2S4BY0F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 20204 |
|
RFQ |