Datasheets
S2S4LY0F by: Sharp Corp

Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4

Part Details for S2S4LY0F by Sharp Corp

Overview of S2S4LY0F by Sharp Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S2S4LY0F

S2S4LY0F CAD Models

S2S4LY0F Part Data Attributes

S2S4LY0F Sharp Corp
Buy Now Datasheet
Compare Parts:
S2S4LY0F Sharp Corp Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SHARP CORP
Package Description LEAD FREE, PLASTIC, MINIFLAT, SOP-4
Reach Compliance Code unknown
Samacsys Manufacturer Sharp Microelectronics
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.05 A
Input Trigger Current-Nom 5 mA
Isolation Voltage-Max 3750 V
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 600 V

Alternate Parts for S2S4LY0F

This table gives cross-reference parts and alternative options found for S2S4LY0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2S4LY0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S2S4L Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4L
S2S4LA Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4LA
S2S4L00F Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4L00F
Part Number Description Manufacturer Compare
S2S4BY0F Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4BY0F
S2S4LA Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4LA
S2S4A Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4A
S2S4A00F Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4A00F
S2S4RA0F Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4RA0F
S2S4RY Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4RY
S2S4B00F Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4B00F
S2S4LB0F Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4LB0F
S2S4L Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4L
S2S4RY0F Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, LEAD FREE, PLASTIC, MINIFLAT, SOP-4 Sharp Corp S2S4LY0F vs S2S4RY0F

S2S4LY0F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2S4LY0F by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2S4LY0F by Sharp Corp

Select Manufacturer
Which Manufacturer of S2S4LY0F would you like to use for your alert(s)?
  • Please alert me when S2S4LY0F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2S4LY0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2S4LY0F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2S4LY0F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2S4LY0F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2S4LY0F by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: