Part Details for S2SD-10-24-L-02.75-SR by Samtec Inc
Overview of S2SD-10-24-L-02.75-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-10-24-L-02.75-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-10-24-L-02.75-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8400 | Buy Now |
DISTI #
S2SD-10-24-L-02.75
|
Avnet Americas | Cable Assembly Discrete Wire 0.069m 24AWG 10 POS Socket Strip SKT Crimp Bulk - Bulk (Alt: S2SD-10-24-L-02.75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 / $9.1600 | Buy Now |
DISTI #
200-S2SD1024L0275SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.7700 / $9.1600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.1200 / $9.1600 | Buy Now |
DISTI #
S2SD-10-24-L-02.75
|
Avnet Americas | Cable Assembly Discrete Wire 0.069m 24AWG 10 POS Socket Strip SKT Crimp Bulk - Bulk (Alt: S2SD-10-24-L-02.75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 / $9.1600 | Buy Now |
DISTI #
S2SD-10-24-L-02.75
|
Avnet Americas | Cable Assembly Discrete Wire 0.069m 24AWG 10 POS Socket Strip SKT Crimp Bulk - Bulk (Alt: S2SD-10-24-L-02.75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7400 / $9.1600 | Buy Now |
DISTI #
000000000003605721
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$6.4200 / $9.1600 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$5.1200 / $9.1600 | Buy Now |
DISTI #
5cd916d9cd7c1c4c386e8fd4
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Layer | 0 |
|
$5.1200 / $9.1600 | Buy Now |
Part Details for S2SD-10-24-L-02.75-SR
S2SD-10-24-L-02.75-SR CAD Models
S2SD-10-24-L-02.75-SR Part Data Attributes
|
S2SD-10-24-L-02.75-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24-L-02.75-SR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | TIGER EYE DISCRETE; TIGER EYE CONTACT, LATCHED | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.928 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Termination Type | IDC | |
Total Number of Contacts | 20 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for S2SD-10-24-L-02.75-SR
This table gives cross-reference parts and alternative options found for S2SD-10-24-L-02.75-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SD-10-24-L-02.75-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
008275008000804 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | S2SD-10-24-L-02.75-SR vs 008275008000804 |
S2SDT-10-24-S-02.75-S | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Black Insulator, | Samtec Inc | S2SD-10-24-L-02.75-SR vs S2SDT-10-24-S-02.75-S |
008275008000803 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | KYOCERA Connector Products Division | S2SD-10-24-L-02.75-SR vs 008275008000803 |
S2SDT-10-24-S-02.75-SR | Board Connector, 20 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Locking, Black Insulator, | Samtec Inc | S2SD-10-24-L-02.75-SR vs S2SDT-10-24-S-02.75-SR |