Part Details for S2SD-10-24C-L-04.35-DR-NDX by Samtec Inc
Overview of S2SD-10-24C-L-04.35-DR-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-10-24C-L-04.35-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2565
|
Newark | 2.00 Mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Rohs Compliant: Yes |Samtec S2SD-10-24C-L-04.35-DR-NDX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $25.8300 | Buy Now |
DISTI #
612-S2SD-10-24C-L-04.35-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3100 | Buy Now |
DISTI #
S2SD-10-24C-L-04.3
|
Avnet Americas | S2SD 2.00MM SOCKET DSCRETE CABLE ASSEMBLY - Bulk (Alt: S2SD-10-24C-L-04.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2200 / $18.3400 | Buy Now |
DISTI #
200-D1024CL0435DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.1500 / $18.3400 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.7600 / $18.3400 | Buy Now |
DISTI #
S2SD-10-24C-L-04.3
|
Avnet Americas | S2SD 2.00MM SOCKET DSCRETE CABLE ASSEMBLY - Bulk (Alt: S2SD-10-24C-L-04.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2200 / $18.3400 | Buy Now |
DISTI #
S2SD-10-24C-L-04.3
|
Avnet Americas | S2SD 2.00MM SOCKET DSCRETE CABLE ASSEMBLY - Bulk (Alt: S2SD-10-24C-L-04.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2200 / $18.3400 | Buy Now |
DISTI #
000000000003688186
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.5300 / $18.3400 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.7600 / $18.3400 | Buy Now |
DISTI #
5cd91742cd7c1c4c386f0302
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Layer | 0 |
|
$10.7600 / $18.3400 | Buy Now |
Part Details for S2SD-10-24C-L-04.35-DR-NDX
S2SD-10-24C-L-04.35-DR-NDX CAD Models
S2SD-10-24C-L-04.35-DR-NDX Part Data Attributes
|
S2SD-10-24C-L-04.35-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24C-L-04.35-DR-NDX
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | GOLD OVER NICKEL | |
JESD-609 Code | e4 |