Part Details for S2SD-10-24C-L-18.00-SR by Samtec Inc
Overview of S2SD-10-24C-L-18.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-10-24C-L-18.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1152
|
Newark | 2.00 Mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Rohs Compliant: Yes |Samtec S2SD-10-24C-L-18.00-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9000 / $21.1800 | Buy Now |
DISTI #
612-S2SD-10-24C-L-18.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5400 | Buy Now |
DISTI #
S2SD-10-24C-L-18.0
|
Avnet Americas | S2SD 2.00MM SOCKET DSCRETE CABLE ASSEMBLY - Bulk (Alt: S2SD-10-24C-L-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6600 / $15.0600 | Buy Now |
DISTI #
200-S2SD1024CL1800SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.9400 / $15.0600 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.7900 / $15.0600 | Buy Now |
DISTI #
S2SD-10-24C-L-18.0
|
Avnet Americas | S2SD 2.00MM SOCKET DSCRETE CABLE ASSEMBLY - Bulk (Alt: S2SD-10-24C-L-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6600 / $15.0600 | Buy Now |
DISTI #
S2SD-10-24C-L-18.0
|
Avnet Americas | S2SD 2.00MM SOCKET DSCRETE CABLE ASSEMBLY - Bulk (Alt: S2SD-10-24C-L-18.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6600 / $15.0600 | Buy Now |
DISTI #
000000000003605738
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.0900 / $15.0600 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$8.7900 / $15.0600 | Buy Now |
DISTI #
5cd91642cd7c1c4c386decd3
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$8.7900 / $15.0600 | Buy Now |
Part Details for S2SD-10-24C-L-18.00-SR
S2SD-10-24C-L-18.00-SR CAD Models
S2SD-10-24C-L-18.00-SR Part Data Attributes
|
S2SD-10-24C-L-18.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-10-24C-L-18.00-SR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 20 |
Alternate Parts for S2SD-10-24C-L-18.00-SR
This table gives cross-reference parts and alternative options found for S2SD-10-24C-L-18.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SD-10-24C-L-18.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-M-D-441 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SD-10-24C-L-18.00-SR vs ESQT-110-02-M-D-441 |
842-812-2044-5AAH | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | S2SD-10-24C-L-18.00-SR vs 842-812-2044-5AAH |
842-812-2022-5AAH | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | S2SD-10-24C-L-18.00-SR vs 842-812-2022-5AAH |
M20-8851006 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Harwin | S2SD-10-24C-L-18.00-SR vs M20-8851006 |
E842-812-2044-5AA | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | S2SD-10-24C-L-18.00-SR vs E842-812-2044-5AA |
966220-2000-AR-PR | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | S2SD-10-24C-L-18.00-SR vs 966220-2000-AR-PR |
MMSD-10-20-L-12.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SD-10-24C-L-18.00-SR vs MMSD-10-20-L-12.00-S-K |
ESQT-110-02-F-D-573 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SD-10-24C-L-18.00-SR vs ESQT-110-02-F-D-573 |
E842-812-2038-318 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | S2SD-10-24C-L-18.00-SR vs E842-812-2038-318 |
CPB8520-0151F | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | SMK Corporation | S2SD-10-24C-L-18.00-SR vs CPB8520-0151F |