There are no models available for this part yet.
Overview of S2SD-10-24C-S-11.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S2SD-10-24C-S-11.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S2SD-10-24C-S-11.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1400 | Buy Now | |
DISTI #
S2SD-10-24C-S-11.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.28m 20 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-10-24C-S-11.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7200 / $15.1400 | Buy Now | |
DISTI #
200-S2SD1024CS11.0SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$9.9800 / $15.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6500 / $20.4000 | Buy Now | ||
DISTI #
000000000006171648
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.1400 / $15.1400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.6500 / $20.4000 | Buy Now | ||
DISTI #
5cd91740cd7c1c4c386f0065
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$8.8300 / $15.1400 | Buy Now |
CAD Models for S2SD-10-24C-S-11.00-SR by Samtec Inc
Part Data Attributes for S2SD-10-24C-S-11.00-SR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|