Part Details for S2SD-12-24-L-20.00-S by Samtec Inc
Overview of S2SD-12-24-L-20.00-S by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-12-24-L-20.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-12-24-L-20.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9900 | Buy Now |
DISTI #
S2SD-12-24-L-20.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 24POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-12-24-L-20.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $15.4800 | Buy Now |
DISTI #
200-S2SD-1224L20.00S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.1000 / $15.4800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.8700 / $15.4800 | Buy Now | |
DISTI #
S2SD-12-24-L-20.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 24POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-12-24-L-20.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $15.4800 | Buy Now |
DISTI #
S2SD-12-24-L-20.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 24POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-12-24-L-20.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $15.4800 | Buy Now |
DISTI #
000000000005916846
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.3200 / $15.4800 | Buy Now |
DISTI #
S2SD-12-24-L-20.00-S
|
Avnet Abacus | Cable Assembly Discrete Wire 0.508m 24AWG 24POS Discrete Wire Housing RCP (Alt: S2SD-12-24-L-20.00-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$8.8700 / $15.4800 | Buy Now | |
DISTI #
5cd91744cd7c1c4c386f0525
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Layer | 0 |
|
$8.8700 / $15.4800 | Buy Now |
Part Details for S2SD-12-24-L-20.00-S
S2SD-12-24-L-20.00-S CAD Models
S2SD-12-24-L-20.00-S Part Data Attributes
|
S2SD-12-24-L-20.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-12-24-L-20.00-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.086 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.8 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Wire Size-Max | 24 AWG |