Part Details for S2SD-15-24-L-99.00-SR by Samtec Inc
Overview of S2SD-15-24-L-99.00-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-15-24-L-99.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-15-24-L-99.00
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SD-15-24-L-99.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0800 / $57.1400 | Buy Now |
DISTI #
200-S2SD1524L99.00SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$44.0800 / $57.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.9000 / $76.5900 | Buy Now |
DISTI #
000000000007200196
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, SOCKET Min Qty: 1 | 0 |
|
$41.8500 / $57.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$42.9000 / $76.5900 | Buy Now |
DISTI #
64ac1b5bccd562a661f36d17
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$37.3700 / $57.1400 | Buy Now |