Part Details for S2SD-20-26-S-08.00-S by Samtec Inc
Overview of S2SD-20-26-S-08.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-20-26-S-08.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-20-26-S-08.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9100 | Buy Now |
DISTI #
S2SD-20-26-S-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 26AWG 0.2m 40 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-20-26-S-08.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.6800 / $20.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9700 / $27.2300 | Buy Now |
DISTI #
000000000006171746
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$14.8800 / $20.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9700 / $27.2300 | Buy Now |
DISTI #
5f0281f438482522ba034f45
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: Layer | 0 |
|
$11.6700 / $20.3600 | Buy Now |
Part Details for S2SD-20-26-S-08.00-S
S2SD-20-26-S-08.00-S CAD Models
S2SD-20-26-S-08.00-S Part Data Attributes
|
S2SD-20-26-S-08.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-20-26-S-08.00-S
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 |