Part Details for S2SD-25-24C-L-10.00-SS by Samtec Inc
Overview of S2SD-25-24C-L-10.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-25-24C-L-10.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-25-24C-L-10.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.0900 | Buy Now |
DISTI #
S2SD-25-24C-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.254m 50 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-25-24C-L-10.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8100 / $28.0900 | Buy Now |
DISTI #
200-S2SD2524CL1000SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$20.7500 / $28.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5700 / $38.0100 | Buy Now |
DISTI #
000000000006311496
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$20.7500 / $28.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.5700 / $38.0100 | Buy Now |
DISTI #
6064d21022b1c876b0cf928d
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Layer | 0 |
|
$16.5400 / $28.0900 | Buy Now |
Part Details for S2SD-25-24C-L-10.00-SS
S2SD-25-24C-L-10.00-SS CAD Models
S2SD-25-24C-L-10.00-SS Part Data Attributes
|
S2SD-25-24C-L-10.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-25-24C-L-10.00-SS
Samtec Inc
Board Connector, 25 Contact(s), 2 Row(s), Female, 0.078 inch Pitch, Crimp Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 2.106 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -10 °C | |
Option | WITH CABLE ASSEMBLY | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |