Part Details for S2SD-25-26-L-05.00-DS-NDS by Samtec Inc
Overview of S2SD-25-26-L-05.00-DS-NDS by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-25-26-L-05.00-DS-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-25-26-L-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.127m 26AWG 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: S2SD-25-26-L-05.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.5500 / $41.7600 | Buy Now |
DISTI #
000000000005496562
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$24.5500 / $41.7600 | Buy Now |
Part Details for S2SD-25-26-L-05.00-DS-NDS
S2SD-25-26-L-05.00-DS-NDS CAD Models
S2SD-25-26-L-05.00-DS-NDS Part Data Attributes
|
S2SD-25-26-L-05.00-DS-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-25-26-L-05.00-DS-NDS
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |