Part Details for S2SD-25-26-L-12.80-SR by Samtec Inc
Overview of S2SD-25-26-L-12.80-SR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-25-26-L-12.80-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SD-25-26-L-12.80
|
Avnet Americas | Cable Assembly Discrete Wire 0.325m 26AWG 50 POS Discrete Wire Housing RCP - Bulk (Alt: S2SD-25-26-L-12.80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.9000 / $35.1500 | Buy Now |
DISTI #
000000000005496569
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$17.9000 / $35.1500 | Buy Now |
Part Details for S2SD-25-26-L-12.80-SR
S2SD-25-26-L-12.80-SR CAD Models
S2SD-25-26-L-12.80-SR Part Data Attributes
|
S2SD-25-26-L-12.80-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-25-26-L-12.80-SR
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for S2SD-25-26-L-12.80-SR
This table gives cross-reference parts and alternative options found for S2SD-25-26-L-12.80-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SD-25-26-L-12.80-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A205031 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | S2SD-25-26-L-12.80-SR vs G809A205031 |
SSM-125-S-DV-K-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S2SD-25-26-L-12.80-SR vs SSM-125-S-DV-K-TR |
CLE-125-01-F-DV | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Samtec Inc | S2SD-25-26-L-12.80-SR vs CLE-125-01-F-DV |
MMSD-25-20-L-24.00-S-K | Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SD-25-26-L-12.80-SR vs MMSD-25-20-L-24.00-S-K |
E842-812-5042-434 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | S2SD-25-26-L-12.80-SR vs E842-812-5042-434 |
842-812-5038-534 | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | S2SD-25-26-L-12.80-SR vs 842-812-5038-534 |
SSM-125-S-DV-BE-A-P-TR | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | S2SD-25-26-L-12.80-SR vs SSM-125-S-DV-BE-A-P-TR |
HLE-125-02-L-DV-PE-BE | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SD-25-26-L-12.80-SR vs HLE-125-02-L-DV-PE-BE |
842-812-5034-334H | Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | S2SD-25-26-L-12.80-SR vs 842-812-5034-334H |
SQW-125-01-F-D-001 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | S2SD-25-26-L-12.80-SR vs SQW-125-01-F-D-001 |