Part Details for S2SD-25-30-L-05.00-DR-NDX by Samtec Inc
Overview of S2SD-25-30-L-05.00-DR-NDX by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-25-30-L-05.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-25-30-L-05.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.0900 | Buy Now |
DISTI #
S2SD-25-30-L-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.13m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-25-30-L-05.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4100 / $31.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7700 / $31.5600 | Buy Now |
DISTI #
S2SD-25-30-L-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.13m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-25-30-L-05.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4100 / $31.5600 | Buy Now |
DISTI #
S2SD-25-30-L-05.00
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.13m 50 Position Discrete Wire Housing to 50 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: S2SD-25-30-L-05.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4100 / $31.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.7700 / $31.5600 | Buy Now |
DISTI #
5de5d00abe742086de8c1650
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$20.7700 / $31.5600 | Buy Now |
DISTI #
S2SD-25-30-L-05.00-DR-NDX
|
Toby Electronics | S2SD - Samtec 2mm Tiger Eye™ Double Row Discrete Wire Female Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$19.7660 / $34.4658 | Buy Now |
Part Details for S2SD-25-30-L-05.00-DR-NDX
S2SD-25-30-L-05.00-DR-NDX CAD Models
S2SD-25-30-L-05.00-DR-NDX Part Data Attributes
|
S2SD-25-30-L-05.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-25-30-L-05.00-DR-NDX
Samtec Inc
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (10) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 | |
Manufacturer Series | S2SD |