Part Details for S2SD-30-24-S-60.00-SR by Samtec Inc
Overview of S2SD-30-24-S-60.00-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SD-30-24-S-60.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-30-24-S-60.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$104.2600 | Buy Now |
DISTI #
S2SD-30-24-S-60.00
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.52m 60 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-30-24-S-60.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.5300 / $79.7800 | Buy Now |
DISTI #
200-S2SD3024S60.00SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$61.5300 / $79.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.2800 / $99.8000 | Buy Now |
DISTI #
000000000006171805
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$58.4000 / $79.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.2800 / $99.8000 | Buy Now |
DISTI #
5cd9171fcd7c1c4c386edb2a
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$52.1400 / $79.7800 | Buy Now |
Part Details for S2SD-30-24-S-60.00-SR
S2SD-30-24-S-60.00-SR CAD Models
S2SD-30-24-S-60.00-SR Part Data Attributes
|
S2SD-30-24-S-60.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SD-30-24-S-60.00-SR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |