Part Details for S2SD-30-26-L-14.00-SS by Samtec Inc
Overview of S2SD-30-26-L-14.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for S2SD-30-26-L-14.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SD-30-26-L-14.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6400 | Buy Now |
DISTI #
S2SD-30-26-L-14.00
|
Avnet Americas | Cable Assembly Discrete Wire 26AWG 0.36m 60 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SD-30-26-L-14.00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3100 / $32.6400 | Buy Now |
DISTI #
200-S2SD3026L14.00SS
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket | 0 |
|
$24.0800 / $32.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.0300 / $44.0800 | Buy Now |
DISTI #
000000000006251809
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$24.0800 / $32.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.0300 / $44.0800 | Buy Now |
DISTI #
6014337ddf66d53c213f7f8b
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Layer | 0 |
|
$21.6090 / $32.6370 | Buy Now |