There are no models available for this part yet.
Overview of S2SDT-02-24-L-08.00-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S2SDT-02-24-L-08.00-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SDT-02-24-L-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 24AWG 4 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-02-24-L-08.0) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000004055291
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |
CAD Models for S2SDT-02-24-L-08.00-S by Samtec Inc
Part Data Attributes for S2SDT-02-24-L-08.00-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for S2SDT-02-24-L-08.00-S
This table gives cross-reference parts and alternative options found for S2SDT-02-24-L-08.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2SDT-02-24-L-08.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
221327-1 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | S2SDT-02-24-L-08.00-S vs 221327-1 |
MMSD-02-24C-L-36.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSD-02-24C-L-36.00-S-K |
51110-0451 | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Molex | S2SDT-02-24-L-08.00-S vs 51110-0451 |
MMSD-02-26-S-05.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSD-02-26-S-05.00-S-K |
MMSD-02-24-L-18.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSD-02-24-L-18.00-S-K-M |
MMSD-02-26C-L-10.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSD-02-26C-L-10.00-S-K |
MMSD-02-30-L-03.94-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSD-02-30-L-03.94-S-K-M |
MMSD-02-24C-L-03.00-S-P | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSD-02-24C-L-03.00-S-P |
MMSDT-02-24-S-12.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSDT-02-24-S-12.00-S-K |
MMSD-02-22-S-78.00-S-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | S2SDT-02-24-L-08.00-S vs MMSD-02-22-S-78.00-S-K |