Part Details for S2SDT-05-24-L-12.00-SR by Samtec Inc
Overview of S2SDT-05-24-L-12.00-SR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-24-L-12.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ2349
|
Newark | Connector |Samtec S2SDT-05-24-L-12.00-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5600 / $11.6700 | Buy Now |
DISTI #
612-S2SDT-05-24-L-12.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1500 | Buy Now |
DISTI #
S2SDT-05-24-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 24AWG 10 POS Socket SKT Crimp Bulk - Bulk (Alt: S2SDT-05-24-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4300 / $8.7300 | Buy Now |
DISTI #
200-S2SDT0524L1200SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.5100 / $8.7300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.8700 / $11.2100 | Buy Now |
DISTI #
S2SDT-05-24-L-12.00-SR
|
Avnet Abacus | Cable Assembly Discrete Wire 0.304m 24AWG 10 POS Socket SKT Crimp Bulk (Alt: S2SDT-05-24-L-12.00-SR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$5.8700 / $11.2100 | Buy Now |
DISTI #
5cd91682cd7c1c4c386e32b9
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$4.8900 / $8.7300 | Buy Now |
Part Details for S2SDT-05-24-L-12.00-SR
S2SDT-05-24-L-12.00-SR CAD Models
S2SDT-05-24-L-12.00-SR Part Data Attributes:
|
S2SDT-05-24-L-12.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-05-24-L-12.00-SR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Wire Terminal, Latch, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | CABLE LENGTH - 12 IN | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |