Part Details for S2SDT-05-28-L-12.00-SR by Samtec Inc
Overview of S2SDT-05-28-L-12.00-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-28-L-12.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-05-28-L-12.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0000 | Buy Now |
DISTI #
S2SDT-05-28-L-12.0
|
Avnet Americas | 2.00MM SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: S2SDT-05-28-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $8.6300 | Buy Now |
DISTI #
200-S2SDT0528L1200SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.4500 / $8.6300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$4.8400 / $8.6300 | Buy Now |
DISTI #
S2SDT-05-28-L-12.0
|
Avnet Americas | 2.00MM SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: S2SDT-05-28-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $8.6300 | Buy Now |
DISTI #
S2SDT-05-28-L-12.0
|
Avnet Americas | 2.00MM SOCKET DISCRETE CABLE ASSEMBLY - Bulk (Alt: S2SDT-05-28-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $8.6300 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$4.8400 / $8.6300 | Buy Now |
DISTI #
5cd91760cd7c1c4c386f24ce
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Layer | 0 |
|
$4.8400 / $8.6300 | Buy Now |
Part Details for S2SDT-05-28-L-12.00-SR
S2SDT-05-28-L-12.00-SR CAD Models
S2SDT-05-28-L-12.00-SR Part Data Attributes
|
S2SDT-05-28-L-12.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-05-28-L-12.00-SR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 10 |