Part Details for S2SDT-05-28-L-45.00-SS by Samtec Inc
Overview of S2SDT-05-28-L-45.00-SS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-05-28-L-45.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S2SDT-05-28-L-45.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.143m 28AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-05-28-L-45.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
S2SDT-05-28-L-45.0
|
Avnet Americas | Cable Assembly Discrete Wire 1.143m 28AWG 10 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-05-28-L-45.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for S2SDT-05-28-L-45.00-SS
S2SDT-05-28-L-45.00-SS CAD Models
S2SDT-05-28-L-45.00-SS Part Data Attributes:
|
S2SDT-05-28-L-45.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-05-28-L-45.00-SS
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |