Part Details for S2SDT-10-24-L-04.00-DR-NDX by Samtec Inc
Overview of S2SDT-10-24-L-04.00-DR-NDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-10-24-L-04.00-DR-NDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-10-24-L-04.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9900 | Buy Now |
DISTI #
S2SDT-10-24-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 24AWG 20 POS Socket Strip to 20 POS Socket Strip SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: S2SDT-10-24-L-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-DT1024L0400DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$10.6200 / $15.9900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.3300 / $21.6300 | Buy Now |
DISTI #
000000000003605870
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.8200 / $15.9900 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.3300 / $21.6300 | Buy Now |
DISTI #
5cd91770cd7c1c4c386f36dc
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Layer | 0 |
|
$9.4190 / $15.9920 | Buy Now |
Part Details for S2SDT-10-24-L-04.00-DR-NDX
S2SDT-10-24-L-04.00-DR-NDX CAD Models
S2SDT-10-24-L-04.00-DR-NDX Part Data Attributes
|
S2SDT-10-24-L-04.00-DR-NDX
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-10-24-L-04.00-DR-NDX
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |