There are no models available for this part yet.
Overview of S2SDT-10-24-L-04.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-10-24-L-04.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-S2SDT-10-24-L-04.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$13.6909 / $18.6200 | Buy Now | |
DISTI #
612-S2SDT-10-24-L-04.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2400 | Buy Now | |
DISTI #
S2SDT-10-24-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.102m 24AWG 20 POS Discrete Wire Housing RCP - Bulk (Alt: S2SDT-10-24-L-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5300 / $10.2400 | Buy Now | |
DISTI #
200-S2SDT1024L0400SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$6.4400 / $10.2400 | Order Now | |
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.7800 / $13.1300 | Buy Now | ||
DISTI #
000000000004006833
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$7.1700 / $10.2400 | Buy Now | |
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.7800 / $13.1300 | Buy Now | ||
DISTI #
5cd9171ecd7c1c4c386eda83
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$5.7100 / $10.2400 | Buy Now |
CAD Models for S2SDT-10-24-L-04.00-SR by Samtec Inc
Part Data Attributes for S2SDT-10-24-L-04.00-SR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.296 inch
|
Body Depth
|
0.448 inch
|
Body Length
|
0.928 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
3.8 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
20
|
Wire Size-Max
|
24 AWG
|