There are no models available for this part yet.
Overview of S2SDT-10-28-L-04.00-DR-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-10-28-L-04.00-DR-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SDT-10-28-L-04.00-DR-NDX-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
37 In Stock |
|
$15.1250 / $15.7300 | Buy Now | |
DISTI #
S2SDT-10-28-L-04.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 28AWG 20 POS Socket Strip to 20 POS Socket Strip SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: S2SDT-10-28-L-04.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2200 / $15.7300 | Buy Now | |
DISTI #
200-DT1028L0400DRNDX
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 9 |
|
$10.4500 / $15.7300 | Buy Now | |
Onlinecomponents.com | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.1400 / $21.3000 | Buy Now | ||
DISTI #
000000000003530473
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.6300 / $15.7300 | Buy Now | |
Master Electronics | 2.00 mm Tiger Eye™ Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.1400 / $21.3000 | Buy Now | ||
DISTI #
5cd91725cd7c1c4c386ee262
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$9.2710 / $15.7320 | Buy Now |
CAD Models for S2SDT-10-28-L-04.00-DR-NDX by Samtec Inc
Part Data Attributes for S2SDT-10-28-L-04.00-DR-NDX by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|