There are no models available for this part yet.
Overview of S2SDT-12-24-L-08.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-12-24-L-08.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-S2SDT-12-24-L-08.00-SR-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1000 | Buy Now | |
DISTI #
S2SDT-12-24-L-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.2m 24 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SDT-12-24-L-08.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1500 / $13.1000 | Buy Now | |
DISTI #
200-S2SDT1224L0800SR
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 10 |
|
$7.6600 / $13.1000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $17.6700 | Buy Now | ||
DISTI #
000000000006171941
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$9.6500 / $13.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.2300 / $17.6700 | Buy Now | ||
DISTI #
5cd9171fcd7c1c4c386edbfe
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$7.6600 / $13.1000 | Buy Now |
CAD Models for S2SDT-12-24-L-08.00-SR by Samtec Inc
Part Data Attributes for S2SDT-12-24-L-08.00-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
WITH CABLE ASSEMBLY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
24
|