Part Details for S2SDT-15-24-L-08.00-S by Samtec Inc
Overview of S2SDT-15-24-L-08.00-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for S2SDT-15-24-L-08.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-15-24-L-08.00-S-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3100 | Buy Now |
DISTI #
S2SDT-15-24-L-08.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.2m 30 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SDT-15-24-L-08.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7900 / $15.3100 | Buy Now |
DISTI #
200-S2SDT1524L08.00S
|
Mouser Electronics | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket | 0 |
|
$9.9800 / $15.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6500 / $20.4700 | Buy Now |
DISTI #
000000000006251847
|
Sager | Rectangular Cable Assemblies 2.00 mm Tiger Eye Double Row Discrete Wire Teflon Cable Assembly, Socket Min Qty: 1 | 0 |
|
$11.1900 / $15.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6500 / $20.4700 | Buy Now |
Part Details for S2SDT-15-24-L-08.00-S
S2SDT-15-24-L-08.00-S CAD Models
S2SDT-15-24-L-08.00-S Part Data Attributes
|
S2SDT-15-24-L-08.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-15-24-L-08.00-S
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |