There are no models available for this part yet.
Overview of S2SDT-25-24-L-05.00-DS-NDX by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for S2SDT-25-24-L-05.00-DS-NDX by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S2SDT-25-24-L-05.0
|
Avnet Americas | 2.00 mm Tiger Eye Double Row Discrete Wire C - Bulk (Alt: S2SDT-25-24-L-05.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.2600 / $36.3300 | Buy Now | |
DISTI #
200-DT2524L0500DSNDX
|
Mouser Electronics | Samtec | 0 |
|
$26.9200 / $36.3300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6000 / $49.3100 | Buy Now | ||
DISTI #
000000000007217698
|
Sager | 2.00 MM TIGER EYE� DOUBLE ROW DISCRETE WIRE CABLE ASSEMBLY, TEFLON� FLUOROPOLYMER WIRE, SOCKET Min Qty: 1 | 0 |
|
$26.9200 / $36.3300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$27.6000 / $49.3100 | Buy Now | ||
DISTI #
65973305043f4b81cab45a45
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Layer | 0 |
|
$24.2300 / $36.3300 | Buy Now |