Part Details for S2SDT-25-24-L-46.00-SS by Samtec Inc
Overview of S2SDT-25-24-L-46.00-SS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2SDT-25-24-L-46.00-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-S2SDT-25-24-L-46.00-SS-ND
|
DigiKey | 2.00 MM TIGER EYE DOUBLE ROW DIS Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$93.5100 | Buy Now |
DISTI #
S2SDT-25-24-L-46.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.17m 50 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SDT-25-24-L-46.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.1200 / $71.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.8400 / $71.3300 | Buy Now | |
DISTI #
S2SDT-25-24-L-46.0
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 1.17m 50 Position Discrete Wire Housing Receptacle - Bulk (Alt: S2SDT-25-24-L-46.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.1200 / $71.3300 | Buy Now |
|
Master Electronics | 0 |
|
$46.8400 / $71.3300 | Buy Now | |
DISTI #
5d3072450a1a8f160f268d80
|
Samtec | 2.00 mm Tiger Eye™ Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bubble Bag | 0 |
|
$46.8400 / $71.3300 | Buy Now |
DISTI #
S2SDT-25-24-L-46.00-SS
|
Toby Electronics | S2SD - Samtec 2mm Tiger Eye™ Double Row Discrete Wire Female Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$44.6527 / $77.9290 | Buy Now |
Part Details for S2SDT-25-24-L-46.00-SS
S2SDT-25-24-L-46.00-SS CAD Models
S2SDT-25-24-L-46.00-SS Part Data Attributes:
|
S2SDT-25-24-L-46.00-SS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
S2SDT-25-24-L-46.00-SS
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |