There are no models available for this part yet.
Overview of S30-120-L by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S30-01 | Amphenol Communications Solutions | 54102-S30-01-B/S 0.100\\ | |
54102-S30-04 | Amphenol Communications Solutions | 54102-S30-04-B/S .100' HDR | |
54102-S30-00 | Amphenol Communications Solutions | 54102-S30-00-B/S .100\\ HDR TH DR15GOL |
Price & Stock for S30-120-L by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-13120-ND
|
DigiKey | CBL TIE LOCKING NAT 120LB 2.461' Min Qty: 50 Lead time: 3 Weeks Container: Bulk |
300 In Stock |
|
$0.2402 / $0.3412 | Buy Now | |
DISTI #
S30-120-L
|
Avnet Americas | General Purpose Contractor Cable Tie Plenum Rated AH-2 Indoor Use 120lbs 29.53inch -40to 85?C Nylon 6.6Natural 50/Bulk Pack - Bulk (Alt: S30-120-L) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0500 | Buy Now | |
DISTI #
644-S30-120-L
|
Mouser Electronics | Cable Ties GP CONTR TIES NAT 29.53 L 120LB NYL6.6 RoHS: Compliant | 0 |
|
$0.2400 / $0.4100 | Order Now | |
DISTI #
71948001
|
RS | StrongHold Cable Tie, 29.53L (750mm), Light-Heavy, Nylon, Natural | Panduit S30-120-L RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 / $0.2580 | RFQ | |
DISTI #
PANS30-120-L
|
Heilind Electronics | STRONGHOLD CABLE TIE, 29.53L 7 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2060 / $0.2400 | Buy Now | ||
DISTI #
000000000005648817
|
Sager | Cable Ties GP CONTR TIES NAT 29.53 L 120LB NYL6.6 Min Qty: 500 | 0 |
|
$0.1905 / $0.2489 | Buy Now | |
DISTI #
C1S600800946997
|
Chip1Stop | Unclassified RoHS: Compliant | 100 |
|
$0.0399 / $0.0499 | Buy Now |
CAD Models for S30-120-L by Panduit Corp
Part Data Attributes for S30-120-L by Panduit Corp
S30-120-L
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
S30-120-LPanduit CorpVS
-