There are no models available for this part yet.
Overview of S300Z by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S300Z by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
S300ZGN-ND
|
DigiKey | DIODE GP 2KV 300A DO205AB DO9 Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.0411 | Buy Now | |
DISTI #
905-S300Z
|
Mouser Electronics | Rectifiers 2000V 300A Std. Recovery RoHS: Compliant | 0 |
|
$71.0400 | Order Now | |
NAC | 2000V 300A DO-9 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-9 RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
$83.5300 / $91.6100 | Buy Now |
CAD Models for S300Z by GeneSic Semiconductor Inc
Part Data Attributes for S300Z by GeneSic Semiconductor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Package Description
|
O-MUPM-H1
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JEDEC-95 Code
|
DO-9
|
JESD-30 Code
|
O-MUPM-H1
|
Non-rep Pk Forward Current-Max
|
6850 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
180 °C
|
Operating Temperature-Min
|
-60 °C
|
Output Current-Max
|
300 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
2000 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
NO
|
Terminal Form
|
HIGH CURRENT CABLE
|
Terminal Position
|
UPPER
|
Alternate Parts for S300Z
This table gives cross-reference parts and alternative options found for S300Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S300Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R23D20A | Rectifier Diode, 1 Phase, 1 Element, 290A, 2000V V(RRM), Silicon, DO-205AB, | International Rectifier | S300Z vs R23D20A |
R23D20AF | Rectifier Diode, 1 Phase, 1 Element, 290A, 2000V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | S300Z vs R23D20AF |
R23D18B3 | Rectifier Diode, 1 Phase, 1 Element, 290A, 1800V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN | International Rectifier | S300Z vs R23D18B3 |
R23D18B | Rectifier Diode, 1 Phase, 1 Element, 290A, 1800V V(RRM), Silicon, DO-205AB, | International Rectifier | S300Z vs R23D18B |
Related Parts for S300Z
-
S2AA-13Rectifier Diodes
-
S6E2C29L0AGL2000AMicrocontrollers
-
S-8356K18MC-NEDT2GSwitching Regulator or Controllers
-
S309Small Signal Field-Effect Transistors
-
S-8202-3Other Analog ICs
-
S-80844CLNB-B65T2GPower Management Circuits
-
S4SMS-BJF-CQ0S0GT2Visible LEDs
-
S2S3000FOptocoupler
-
S28C12H100BL2Power Supply Modules