Part Details for S301017 (ALTERNATE: S301017) by Mersen Electrical Power
Overview of S301017 (ALTERNATE: S301017) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S301017 (ALTERNATE: S301017)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948745
|
RS | Fuse, Square Body, Ultra Fast, Size 70, Type TTI 5/16"-18, 100kA, 1300VAC, 100A | Mersen S301017 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$298.0700 / $331.1900 | RFQ |