Part Details for S30108 by Zakłady Kablowe BITNER
Overview of S30108 by Zakłady Kablowe BITNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-822MR | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free | |
LPS3010-822ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ | |
LPS3010-822 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for S30108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BITNER-S30108
|
TME | Wire, BiT LiYY, 5x0.75mm2, unshielded, 300V, Cu, stranded, grey Min Qty: 5 | 597 |
|
$0.9800 / $1.8200 | Buy Now |