Part Details for S302788 by Mersen Electrical Power
Overview of S302788 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S302788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877345
|
RS | Ferrule Fuse-Link, Size 10.3 x 38 gG, 120 kA, 690VAC, 2A, No Indicator | Mersen S302788 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$45.9000 / $57.3800 | Buy Now |
DISTI #
S302788
|
TME | Fuse: fuse, gG,time-lag, 2A, 690VAC, 10x38mm Min Qty: 1 | 26 |
|
$6.6800 / $9.7100 | Buy Now |
Part Details for S302788
S302788 CAD Models
S302788 Part Data Attributes
|
S302788
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
S302788
Mersen Electrical Power
Electric Fuse, 2A, 690VAC, 120000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 38 mm | |
Body Length or Diameter | 10.2 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for S302788
This table gives cross-reference parts and alternative options found for S302788. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S302788, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR14AM69V2 | Electric Fuse, 2A, 690VAC, 80000A (IR), Inline/holder, | Mersen Electrical Power | S302788 vs FR14AM69V2 |