Part Details for S306E by Banner Engineering Corp
Overview of S306E by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S306E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0974
|
Newark | Ez-Beam S30 Series: Emitter, Range: 60 M, Input: 10-30V Dc, Output: Not Applicable - No Outputs, 2 M (6.5 Ft) Cable |Banner Engineering S306E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0000 | Buy Now |
DISTI #
2170-S306E-ND
|
DigiKey | PHOTO SEN EMITTER 60M Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$90.0000 | Buy Now |
DISTI #
778-S306E
|
Mouser Electronics | Photoelectric Sensors EZ-BEAM S30 Series: Emitter, Range: 60 m, Input: 10-30 V dc, Output: Not Applicable, 2 m (6.5 ft) Cable RoHS: Compliant | 2 |
|
$90.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$60.0000 / $92.3100 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Emitter, LED, R: 60m, 10-30VDC, 2m cable, 32341 | 0 |
|
$201.1900 | Buy Now |