Part Details for S30760 by Microchip Technology Inc
Overview of S30760 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for S30760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9737
|
Newark | Std Rectifier Do-5 Rohs Compliant: Yes |Microchip S30760 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5900 / $45.3500 | Buy Now |
DISTI #
S30760-ND
|
DigiKey | DIODE GEN PURP 600V 85A DO5 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3503 | Buy Now |
DISTI #
S30760
|
Avnet Americas | Diode 600V 85A 2-Pin DO-5 - Bulk (Alt: S30760) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5900 / $48.8300 | Buy Now |
DISTI #
494-S30760
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Not Compliant | 0 |
|
$48.8300 | Order Now |
DISTI #
S30760
|
Microchip Technology Inc | Std Rectifier _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.8300 | Buy Now |
|
Onlinecomponents.com | Non-Compliant Stud Contains Lead Bulk 2 85 A Production (Last Updated: 1 month ago) RoHS: Compliant |
1 On Order |
|
$43.3000 / $124.0900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$42.5400 / $49.8300 | Buy Now |
|
Master Electronics | Non-Compliant Stud Contains Lead Bulk 2 85 A Production (Last Updated: 1 month ago) RoHS: Compliant |
1 On Order |
|
$43.3000 / $124.0900 | Buy Now |
Part Details for S30760
S30760 CAD Models
S30760 Part Data Attributes
|
S30760
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
S30760
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | EXCELLENT RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S30760
This table gives cross-reference parts and alternative options found for S30760. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S30760, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S30760 | Rectifier Diode, 1 Phase, 1 Element, 85A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN | Microsemi Corporation | S30760 vs S30760 |