Part Details for S320MR by GeneSic Semiconductor Inc
Overview of S320MR by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for S320MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S320MRGN-ND
|
DigiKey | DIODE GP REV 1KV 320A DO205AB Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.6314 | Buy Now |
DISTI #
905-S320MR
|
Mouser Electronics | Rectifiers 1000V 320A REV Leads Std. Recovery RoHS: Compliant | 0 |
|
$51.8700 / $55.6300 | Order Now |
|
NAC | 1000V 320A DO-9 Silicon Stud Rectifier - Standard Recovery (Reverse Configuration) - Package Type: A2DO-9 RoHS: Compliant Min Qty: 8 Package Multiple: 8 | 0 |
|
$60.9900 / $66.9000 | Buy Now |
Part Details for S320MR
S320MR CAD Models
S320MR Part Data Attributes
|
S320MR
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S320MR
GeneSic Semiconductor Inc
1000V 320A Silicon Standard Recovery Rectifier in DO-9 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 4700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 320 A | |
Rep Pk Reverse Voltage-Max | 1000 V |