Part Details for S32K328GHT1VPCST by NXP Semiconductors
Overview of S32K328GHT1VPCST by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S32K328GHT1VPCST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3448
|
Newark | S32K328, 8Mb Flash, Dual Core/ Tray Rohs Compliant: Yes |Nxp S32K328GHT1VPCST RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8200 | Buy Now |
DISTI #
568-S32K328GHT1VPCST-ND
|
DigiKey | S32K328GHT1VPCST Min Qty: 420 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.4906 | Buy Now |
DISTI #
S32K328GHT1VPCST
|
Avnet Americas | FILM CAP MKP BOX 15NF 5% 2000VDC LS 22.5MM - Trays (Alt: S32K328GHT1VPCST) Min Qty: 420 Package Multiple: 420 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$22.7756 | Buy Now |
DISTI #
B32653A2153J000
|
Avnet Americas | FILM CAP MKP BOX 15NF 5% 2000VDC LS 22.5MM - Bulk (Alt: B32653A2153J000) Min Qty: 2040 Package Multiple: 2040 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0518 | Buy Now |
DISTI #
771-S32K328GHT1VPCST
|
Mouser Electronics | ARM Microcontrollers - MCU S32K328, 8MB Flash, Dual Core RoHS: Compliant | 0 |
|
$23.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 26 Weeks Container: Tray | 0Tray |
|
$24.6800 | Buy Now |