Part Details for S32S15A by Altech Corporation
Overview of S32S15A by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S32S15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S32S15A-ND
|
DigiKey | PIN & SLEEVEPLUG 30A 120VAC 2P 3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.3100 | Buy Now |
DISTI #
845-S32S15A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin & Sleeve Plug, 30A, 120VAC | 0 |
|
$43.1600 / $48.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$38.9600 / $51.5800 | Buy Now |
|
Powell Electronics | Altech YELLOW,IP67,CABLE GLAND,cUL Min Qty: 1 | 1 |
|
$48.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$38.9600 / $51.5800 | Buy Now |
DISTI #
10108089
|
TestEquity LLC | Altech S32S15A IP67 Wateright Plug, Yellow, 2P/3W Poles, 30A, 120V AC | 0 |
|
$56.3400 | Buy Now |
Part Details for S32S15A
S32S15A CAD Models
S32S15A Part Data Attributes:
|
S32S15A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
S32S15A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |