Part Details for S330020 (ALTERNATE: S330020) by Mersen Electrical Power
Overview of S330020 (ALTERNATE: S330020) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S330020 (ALTERNATE: S330020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436212
|
RS | Fuse, Square Body, Size 000, GRB, With Blown Fuse Indicator, 690V, 40A | Mersen S330020 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$112.1700 / $140.2100 | RFQ |