Part Details for S331F/U-AT401A by NKK Switches
Overview of S331F/U-AT401A by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S331F/U-AT401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7393
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S331F/U-AT401A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 / $16.5500 | Buy Now |
DISTI #
360-S331F/U-AT401A-ND
|
DigiKey | SWITCH TOGGLE DPST 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5200 | Buy Now |
DISTI #
633-S331FUAT401A
|
Mouser Electronics | Toggle Switches SWITCH PUSHBUTTON | 0 |
|
$15.9800 / $16.9100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.7700 | Buy Now |
DISTI #
S331F/U-AT401A
|
TTI | Toggle Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.8100 / $14.8700 | Buy Now |
Part Details for S331F/U-AT401A
S331F/U-AT401A CAD Models
S331F/U-AT401A Part Data Attributes:
|
S331F/U-AT401A
NKK Switches
Buy Now
|
Compare Parts:
S331F/U-AT401A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |