Part Details for S33305T-40.000-X-R by Aker Technology Company Ltd
Overview of S33305T-40.000-X-R by Aker Technology Company Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S33305T-40.000-X-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2754-S33305T-40.000-X-R-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 25 Lead time: 15 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4900 / $0.8500 | Buy Now |
DISTI #
V72:2272_17703711
|
Arrow Electronics | Oscillator XO 40MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1651 Container: Cut Strips | Americas - 1000 |
|
$0.2617 / $0.2928 | Buy Now |