Part Details for S335F-AT402H by NKK Switches
Overview of S335F-AT402H by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S335F-AT402H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ7431
|
Newark | Medium Capacity Standard Size Toggle |Nkk Switches S335F-AT402H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 / $19.5800 | Buy Now |
DISTI #
360-S335F-AT402H-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1800 | Buy Now |
DISTI #
633-S335FAT402H
|
Mouser Electronics | Toggle Switches SWITCH ROCKER | 0 |
|
$20.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.7500 | Buy Now |
DISTI #
S335F-AT402H
|
TTI | Toggle Switches SWITCH ROCKER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.6100 / $17.5900 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD Min Qty: 1 | 42 |
|
$10.6400 / $16.0800 | Buy Now |